
2150R-08K | |
|---|---|
DigiKey Part Number | 2150R-08K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150R-08K |
Description | FIXED IND 2.2UH 785MA 500 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 785 mA 500mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 135MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08980 € | 2.089,80 € |
| Unit Price without VAT: | 2,08980 € |
|---|---|
| Unit Price with VAT: | 2,48686 € |

