
2150R-07F | |
|---|---|
DigiKey Part Number | 2150R-07F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150R-07F |
Description | FIXED IND 1.8UH 915MA 370 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 915 mA 370mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 150MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,29939 € | 8.299,39 € |
| Unit Price without VAT: | 8,29939 € |
|---|---|
| Unit Price with VAT: | 9,87627 € |

