Image for 2150R-02K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150R-02K

DigiKey Part Number
2150R-02K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2150R-02K
Description
FIXED IND 680NH 1.96A 80 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Molded Inductor 1.96 A 80mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
80mOhm Max
Series
Q @ Freq
65 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
240MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.220" Dia x 0.560" L (5.59mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,07321 €2.073,21 €
Manufacturers Standard Package
Unit Price without VAT:2,07321 €
Unit Price with VAT:2,46712 €