
2150R-01F | |
|---|---|
DigiKey Part Number | 2150R-01F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150R-01F |
Description | FIXED IND 560NH 2.1A 70 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 2.1 A 70mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 65 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 270MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,73652 € | 6.736,52 € |
| Unit Price without VAT: | 6,73652 € |
|---|---|
| Unit Price with VAT: | 8,01646 € |

