
2150-38K | |
|---|---|
DigiKey Part Number | 197-2150-38KTR-ND - Tape & Reel (TR) 197-2150-38KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2150-38K |
Description | FIXED IND 39UH 264MA 2 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 264 mA 2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 70 @ 2.5MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,10040 € | 77,51 € |
| 50 | 2,92320 € | 146,16 € |
| 100 | 2,75640 € | 275,64 € |
| 250 | 2,66244 € | 665,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40554 € | 1.202,77 € |
| 1.000 | 2,26887 € | 2.268,87 € |
| 1.500 | 2,19267 € | 3.289,01 € |
| 2.500 | 2,17517 € | 5.437,93 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

