
2150-36K | |
|---|---|
DigiKey Part Number | 197-2150-36KTR-ND - Tape & Reel (TR) 197-2150-36KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2150-36K |
Description | FIXED IND 33UH 305MA 1.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 305 mA 1.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 60 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,33600 € | 33,36 € |
| 25 | 3,08640 € | 77,16 € |
| 50 | 2,91000 € | 145,50 € |
| 100 | 2,74390 € | 274,39 € |
| 250 | 2,65036 € | 662,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39464 € | 1.197,32 € |
| 1.000 | 2,25859 € | 2.258,59 € |
| 1.500 | 2,18273 € | 3.274,09 € |
| 2.500 | 2,16531 € | 5.413,27 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

