33 µH Unshielded Molded Inductor 305 mA 1.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150-36K

DigiKey Part Number
197-2150-36KTR-ND - Tape & Reel (TR)
197-2150-36KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2150-36K
Description
FIXED IND 33UH 305MA 1.5 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Molded Inductor 305 mA 1.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.5Ohm Max
Series
Q @ Freq
60 @ 2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.220" Dia x 0.560" L (5.59mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,33600 €33,36 €
253,08640 €77,16 €
502,91000 €145,50 €
1002,74390 €274,39 €
2502,65036 €662,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,39464 €1.197,32 €
1.0002,25859 €2.258,59 €
1.5002,18273 €3.274,09 €
2.5002,16531 €5.413,27 €
Manufacturers Standard Package
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €