
2150-24F | |
|---|---|
DigiKey Part Number | 2150-24F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150-24F |
Description | FIXED IND 10UH 735MA 260 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 735 mA 260mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,58987 € | 10.589,87 € |
| Unit Price without VAT: | 10,58987 € |
|---|---|
| Unit Price with VAT: | 12,60195 € |

