
2150-03J | |
|---|---|
DigiKey Part Number | 2150-03J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2150-03J |
Description | FIXED IND 820NH 1.67A 110 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 1.67 A 110mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Q @ Freq 65 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 220MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87479 € | 2.874,79 € |
| Unit Price without VAT: | 2,87479 € |
|---|---|
| Unit Price with VAT: | 3,42100 € |

