
2150-00K | |
|---|---|
DigiKey Part Number | 197-2150-00KTR-ND - Tape & Reel (TR) 197-2150-00KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2150-00K |
Description | FIXED IND 470NH 2.27A 60 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 2.27 A 60mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 65 @ 25MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,93200 € | 29,32 € |
| 25 | 2,71280 € | 67,82 € |
| 50 | 2,55760 € | 127,88 € |
| 100 | 2,41160 € | 241,16 € |
| 250 | 2,29504 € | 573,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10448 € | 1.052,24 € |
| 1.000 | 1,98486 € | 1.984,86 € |
| 1.500 | 1,91817 € | 2.877,26 € |
| 2.500 | 1,87503 € | 4.687,57 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

