
2020R-16G | |
|---|---|
DigiKey Part Number | 2020R-16G-ND |
Manufacturer | |
Manufacturer Product Number | 2020R-16G |
Description | FIXED IND 470NH 1.1A 170 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Toroidal Inductor 1.1 A 170mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Q @ Freq 65 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 220MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±2% | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 172,88160 € | 8.644,08 € |
| Unit Price without VAT: | 172,88160 € |
|---|---|
| Unit Price with VAT: | 205,72910 € |

