
2020R-00G | |
|---|---|
DigiKey Part Number | 2020R-00G-ND |
Manufacturer | |
Manufacturer Product Number | 2020R-00G |
Description | FIXED IND 100NH 2.2A 40 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Toroidal Inductor 2.2 A 40mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Q @ Freq 55 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 450MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±2% | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 174,26480 € | 8.713,24 € |
| Unit Price without VAT: | 174,26480 € |
|---|---|
| Unit Price with VAT: | 207,37511 € |

