
2020-34J | |
|---|---|
DigiKey Part Number | 2020-34J-ND |
Manufacturer | |
Manufacturer Product Number | 2020-34J |
Description | FIXED IND 2.7UH 420MA 1.1 OHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Toroidal Inductor 420 mA 1.1Ohm Max Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±5% | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 78,65520 € | 3.932,76 € |
| Unit Price without VAT: | 78,65520 € |
|---|---|
| Unit Price with VAT: | 93,59969 € |

