Image for 2020-02J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-02J

DigiKey Part Number
2020-02J-ND
Manufacturer
Manufacturer Product Number
2020-02J
Description
FIXED IND 120NH 2A 50 MOHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Toroidal Inductor 2 A 50mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Q @ Freq
60 @ 25MHz
Packaging
Bulk
Frequency - Self Resonant
400MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±5%
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5098,32180 €4.916,09 €
Manufacturers Standard Package
Unit Price without VAT:98,32180 €
Unit Price with VAT:117,00294 €