
1945R-27H | |
|---|---|
DigiKey Part Number | 1945R-27H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-27H |
Description | FIXED IND 330UH 142MA 8.9 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Molded Inductor 142 mA 8.9Ohm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.9Ohm | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.193" Dia x 0.447" L (4.90mm x 11.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,20421 € | 5.510,52 € |
| Unit Price without VAT: | 2,20421 € |
|---|---|
| Unit Price with VAT: | 2,62301 € |

