
1945R-22G | |
|---|---|
DigiKey Part Number | 1945R-22G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-22G |
Description | FIXED IND 150UH 164MA 5.8 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 164 mA 5.8Ohm Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.8Ohm |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.36MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,47102 € | 11.177,55 € |
| Unit Price without VAT: | 4,47102 € |
|---|---|
| Unit Price with VAT: | 5,32051 € |

