
1945R-21F | |
|---|---|
DigiKey Part Number | 1945R-21F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-21F |
Description | FIXED IND 120UH 170MA 5 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Molded Inductor 170 mA 5Ohm Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5Ohm |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.76MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,25628 € | 15.640,70 € |
| Unit Price without VAT: | 6,25628 € |
|---|---|
| Unit Price with VAT: | 7,44497 € |

