
1945R-19J | |
---|---|
DigiKey Part Number | 1945R-19J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-19J |
Description | FIXED IND 82UH 235MA 5.07 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 235 mA 5.07Ohm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.07Ohm | |
Q @ Freq | 75 @ 2.5MHz | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.193" Dia x 0.447" L (4.90mm x 11.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,46362 € | 3.659,05 € |
Unit Price without VAT: | 1,46362 € |
---|---|
Unit Price with VAT: | 1,74171 € |