
1945R-16G | |
|---|---|
DigiKey Part Number | 1945R-16G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-16G |
Description | FIXED IND 47UH 275MA 3.7 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Molded Inductor 275 mA 3.7Ohm Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.7Ohm |
Series | Q @ Freq 80 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 17.6MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,47102 € | 11.177,55 € |
| Unit Price without VAT: | 4,47102 € |
|---|---|
| Unit Price with VAT: | 5,32051 € |

