
1945R-12G | |
|---|---|
DigiKey Part Number | 1945R-12G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-12G |
Description | FIXED IND 22UH 430MA 1.6 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 430 mA 1.6Ohm Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.6Ohm |
Series | Q @ Freq 75 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,40524 € | 13.513,10 € |
| Unit Price without VAT: | 5,40524 € |
|---|---|
| Unit Price with VAT: | 6,43224 € |

