
1945R-10J | |
|---|---|
DigiKey Part Number | 1945R-10J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-10J |
Description | FIXED IND 15UH 500MA 1.15 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 500 mA 1.15Ohm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm | |
Q @ Freq | 80 @ 2.5MHz | |
Frequency - Self Resonant | 37.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.193" Dia x 0.447" L (4.90mm x 11.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83631 € | 4.590,78 € |
| Unit Price without VAT: | 1,83631 € |
|---|---|
| Unit Price with VAT: | 2,18521 € |

