
1945R-06J | |
|---|---|
DigiKey Part Number | 1945R-06J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-06J |
Description | FIXED IND 6.8UH 800MA 430 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 800 mA 430mOhm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm | |
Q @ Freq | 65 @ 7.9MHz | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.193" Dia x 0.447" L (4.90mm x 11.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83631 € | 4.590,78 € |
| Unit Price without VAT: | 1,83631 € |
|---|---|
| Unit Price with VAT: | 2,18521 € |

