
1945R-06H | |
|---|---|
DigiKey Part Number | 1945R-06H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-06H |
Description | FIXED IND 6.8UH 800MA 430 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 800 mA 430mOhm Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 430mOhm |
Series | Q @ Freq 65 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,57446 € | 8.936,15 € |
| Unit Price without VAT: | 3,57446 € |
|---|---|
| Unit Price with VAT: | 4,25361 € |

