
1945R-03F | |
|---|---|
DigiKey Part Number | 1945R-03F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-03F |
Description | FIXED IND 3.9UH 1.2A 190 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 1.2 A 190mOhm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | 60 @ 10MHz | |
Frequency - Self Resonant | 76MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.193" Dia x 0.447" L (4.90mm x 11.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,87575 € | 14.689,38 € |
| Unit Price without VAT: | 5,87575 € |
|---|---|
| Unit Price with VAT: | 6,99214 € |

