
1945R-02H | |
|---|---|
DigiKey Part Number | 1945R-02H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-02H |
Description | FIXED IND 3.3UH 1.4A 140 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 1.4 A 140mOhm Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Q @ Freq 55 @ 10MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90135 € | 7.253,38 € |
| Unit Price without VAT: | 2,90135 € |
|---|---|
| Unit Price with VAT: | 3,45261 € |

