
1945-39J | |
|---|---|
DigiKey Part Number | 197-1945-39JTR-ND - Tape & Reel (TR) 197-1945-39JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1945-39J |
Description | FIXED IND 1MH 104MA 16.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 104 mA 16.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 2.24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.181" Dia x 0.433" L (4.59mm x 11.01mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,82000 € | 28,20 € |
| 25 | 2,60880 € | 65,22 € |
| 50 | 2,45960 € | 122,98 € |
| 100 | 2,31920 € | 231,92 € |
| 250 | 2,19760 € | 549,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90879 € | 1.908,79 € |
| 2.000 | 1,80050 € | 3.601,00 € |
| 3.000 | 1,79543 € | 5.386,29 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

