
1945-24F | |
|---|---|
DigiKey Part Number | 1945-24F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945-24F |
Description | FIXED IND 220UH 155MA 7.4 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Molded Inductor 155 mA 7.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.4Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.72MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,88584 € | 17.214,60 € |
| Unit Price without VAT: | 6,88584 € |
|---|---|
| Unit Price with VAT: | 8,19415 € |

