
1945-23F | |
|---|---|
DigiKey Part Number | 1945-23F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945-23F |
Description | FIXED IND 180UH 158MA 6.6 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Molded Inductor 158 mA 6.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.6Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.04MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,94093 € | 17.352,33 € |
| Unit Price without VAT: | 6,94093 € |
|---|---|
| Unit Price with VAT: | 8,25971 € |

