
1945-20J | |
|---|---|
DigiKey Part Number | 197-1945-20JTR-ND - Tape & Reel (TR) 197-1945-20JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1945-20J |
Description | FIXED IND 100UH 220MA 5.78 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 220 mA 5.78Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.78Ohm Max |
Series | Q @ Freq 75 @ 1.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.181" Dia x 0.433" L (4.59mm x 11.01mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,78500 € | 27,85 € |
| 25 | 2,57640 € | 64,41 € |
| 50 | 2,42900 € | 121,45 € |
| 100 | 2,29040 € | 229,04 € |
| 250 | 2,17028 € | 542,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88506 € | 1.885,06 € |
| 2.000 | 1,77811 € | 3.556,22 € |
| 3.000 | 1,77310 € | 5.319,30 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

