
1945-09H | |
|---|---|
DigiKey Part Number | 1945-09H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945-09H |
Description | FIXED IND 12UH 590MA 810 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 590 mA 810mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 810mOhm Max |
Series | Q @ Freq 65 @ 5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 42.4MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,96587 € | 9.914,67 € |
| Unit Price without VAT: | 3,96587 € |
|---|---|
| Unit Price with VAT: | 4,71939 € |

