
1945-03K | |
|---|---|
DigiKey Part Number | 1945-03K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945-03K |
Description | FIXED IND 3.9UH 1.2A 190 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 1.2 A 190mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 60 @ 10MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 76MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.181" Dia x 0.433" L (4.59mm x 11.01mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20194 € | 2.201,94 € |
| Unit Price without VAT: | 2,20194 € |
|---|---|
| Unit Price with VAT: | 2,62031 € |

