
1945-02F | |
|---|---|
DigiKey Part Number | 1945-02F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945-02F |
Description | FIXED IND 3.3UH 1.4A 140 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 1.4 A 140mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 55 @ 10MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,87009 € | 19.675,23 € |
| Unit Price without VAT: | 7,87009 € |
|---|---|
| Unit Price with VAT: | 9,36541 € |

