
1944R-16K | |
|---|---|
DigiKey Part Number | 1944R-16K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1944R-16K |
Description | FIXED IND 1.8UH 720MA 540 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 720 mA 540mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 540mOhm Max |
Series | Q @ Freq 45 @ 15MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 144MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,45932 € | 6.148,30 € |
| Unit Price without VAT: | 2,45932 € |
|---|---|
| Unit Price with VAT: | 2,92659 € |

