
1944R-13G | |
|---|---|
DigiKey Part Number | 1944R-13G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1944R-13G |
Description | FIXED IND 1UH 1.1A 230 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 1.1 A 230mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Q @ Freq 45 @ 20MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 200MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,99312 € | 19.982,80 € |
| Unit Price without VAT: | 7,99312 € |
|---|---|
| Unit Price with VAT: | 9,51181 € |

