
1944R-12M | |
|---|---|
DigiKey Part Number | 1944R-12M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1944R-12M |
Description | FIXED IND 820NH 1.3A 160 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 1.3 A 160mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 220MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.193" Dia x 0.447" L (4.90mm x 11.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,47900 € | 6.197,50 € |
| Unit Price without VAT: | 2,47900 € |
|---|---|
| Unit Price with VAT: | 2,95001 € |

