
1944-02M | |
|---|---|
DigiKey Part Number | 1944-02M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1944-02M |
Description | FIXED IND 120NH 3.5A 25 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 3.5 A 25mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Q @ Freq 75 @ 50MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 400MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.181" Dia x 0.433" L (4.59mm x 11.01mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73287 € | 2.732,87 € |
| Unit Price without VAT: | 2,73287 € |
|---|---|
| Unit Price with VAT: | 3,25212 € |

