
1840R-12G | |
|---|---|
DigiKey Part Number | 1840R-12G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1840R-12G |
Description | FIXED IND 1.5UH 755MA 485 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 755 mA 485mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 485mOhm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 170MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,84194 € | 14.604,85 € |
| Unit Price without VAT: | 5,84194 € |
|---|---|
| Unit Price with VAT: | 6,95191 € |

