Image for 1840R-07H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840R-07H

DigiKey Part Number
1840R-07H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1840R-07H
Description
FIXED IND 560NH 1.67A 100 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Molded Inductor 1.67 A 100mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
55 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
270MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±3%
Size / Dimension
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,86964 €14.674,10 €
Manufacturers Standard Package
Unit Price without VAT:5,86964 €
Unit Price with VAT:6,98487 €