
1840-32J | |
|---|---|
DigiKey Part Number | 1840-32J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1840-32J |
Description | FIXED IND 12UH 385MA 850 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 385 mA 850mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,67426 € | 6.685,65 € |
| Unit Price without VAT: | 2,67426 € |
|---|---|
| Unit Price with VAT: | 3,18237 € |

