
1840-30K | |
|---|---|
DigiKey Part Number | 1134-1111-2-ND - Tape & Reel (TR) 1134-1111-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1840-30K |
Description | FIXED IND 10UH 455MA 600 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 455 mA 600mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,84000 € | 28,40 € |
| 25 | 2,62760 € | 65,69 € |
| 50 | 2,47740 € | 123,87 € |
| 100 | 2,33600 € | 233,60 € |
| 250 | 2,21836 € | 554,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92266 € | 1.922,66 € |
| 2.000 | 1,81359 € | 3.627,18 € |
| 3.000 | 1,81241 € | 5.437,23 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

