
1840-26K | |
|---|---|
DigiKey Part Number | 1134-1110-2-ND - Tape & Reel (TR) 1134-1110-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1840-26K |
Description | FIXED IND 6.8UH 580MA 375 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 580 mA 375mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 375mOhm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,86300 € | 28,63 € |
| 25 | 2,64840 € | 66,21 € |
| 50 | 2,49720 € | 124,86 € |
| 100 | 2,35470 € | 235,47 € |
| 250 | 2,23612 € | 559,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93804 € | 1.938,04 € |
| 2.000 | 1,82810 € | 3.656,20 € |
| 3.000 | 1,82691 € | 5.480,73 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

