6.8 µH Unshielded Inductor 580 mA 375mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840-26K

DigiKey Part Number
1134-1110-2-ND - Tape & Reel (TR)
1134-1110-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1840-26K
Description
FIXED IND 6.8UH 580MA 375 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 580 mA 375mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
375mOhm Max
Q @ Freq
35 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,87600 €28,76 €
252,66080 €66,52 €
502,50860 €125,43 €
1002,36540 €236,54 €
2502,24632 €561,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,94687 €1.946,87 €
2.0001,83642 €3.672,84 €
3.0001,83523 €5.505,69 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €