
1840-20F | |
|---|---|
DigiKey Part Number | 1840-20F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1840-20F |
Description | FIXED IND 3.9UH 900MA 155 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 900 mA 155mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 155mOhm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,55578 € | 21.389,45 € |
| Unit Price without VAT: | 8,55578 € |
|---|---|
| Unit Price with VAT: | 10,18138 € |

