
1840-16H | |
|---|---|
DigiKey Part Number | 1840-16H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1840-16H |
Description | FIXED IND 2.7UH 525MA 1.1 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 525 mA 1.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,24328 € | 10.608,20 € |
| Unit Price without VAT: | 4,24328 € |
|---|---|
| Unit Price with VAT: | 5,04950 € |

