8.2 µH Unshielded Inductor 375 mA 1.4Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-822F

DigiKey Part Number
197-1812R-822FTR-ND - Tape & Reel (TR)
197-1812R-822FCT-ND - Cut Tape (CT)
197-1812R-822FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-822F
Description
FIXED IND 8.2UH 375MA 1.4 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 375 mA 1.4Ohm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
1812R-822F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 €7,51 €
106,17800 €61,78 €
255,71600 €142,90 €
505,39000 €269,50 €
1005,31030 €531,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6504,33978 €2.820,86 €
1.3004,33850 €5.640,05 €
Manufacturers Standard Package
Unit Price without VAT:7,51000 €
Unit Price with VAT:8,93690 €