
1812R-474J | |
|---|---|
DigiKey Part Number | DN42137JTR-ND - Tape & Reel (TR) DN42137JCT-ND - Cut Tape (CT) DN42137JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-474J |
Description | FIXED IND 470UH 88MA 26 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 88 mA 26Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-474J Models |
Category | DC Resistance (DCR) 26Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,99500 € | 19,95 € |
| 100 | 1,64060 € | 164,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43144 € | 715,72 € |
| 1.000 | 1,34998 € | 1.349,98 € |
| 1.500 | 1,30456 € | 1.956,84 € |
| 2.500 | 1,24958 € | 3.123,95 € |
| 3.500 | 1,22386 € | 4.283,51 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

