
1812R-474J | |
|---|---|
DigiKey Part Number | DN42137JTR-ND - Tape & Reel (TR) DN42137JCT-ND - Cut Tape (CT) DN42137JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-474J |
Description | FIXED IND 470UH 88MA 26 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 88 mA 26Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-474J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,02000 € | 20,20 € |
| 100 | 1,66120 € | 166,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44946 € | 724,73 € |
| 1.000 | 1,36698 € | 1.366,98 € |
| 1.500 | 1,32099 € | 1.981,49 € |
| 2.500 | 1,26531 € | 3.163,27 € |
| 3.500 | 1,23926 € | 4.337,41 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

