
1812R-470K | |
|---|---|
DigiKey Part Number | 1812R-470K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-470K |
Description | FIXED IND 47NH 870MA 200 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Inductor 870 mA 200mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 30 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,31537 € | 854,99 € |
| Unit Price without VAT: | 1,31537 € |
|---|---|
| Unit Price with VAT: | 1,56529 € |

