
1812R-392J | |
|---|---|
DigiKey Part Number | DN42133JTR-ND - Tape & Reel (TR) DN42133JCT-ND - Cut Tape (CT) DN42133JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-392J |
Description | FIXED IND 3.9UH 472MA 900 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 472 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-392J Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 50 @ 7.9MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,01100 € | 20,11 € |
| 100 | 1,65370 € | 165,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44288 € | 721,44 € |
| 1.000 | 1,36078 € | 1.360,78 € |
| 1.500 | 1,31500 € | 1.972,50 € |
| 2.500 | 1,25958 € | 3.148,95 € |
| 3.500 | 1,23365 € | 4.317,77 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

