
1812R-334G | |
|---|---|
DigiKey Part Number | 1812R-334G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-334G |
Description | FIXED IND 330UH 120MA 14 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 120 mA 14Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-334G Models |
Category | DC Resistance (DCR) 14Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±2% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,80095 € | 2.470,62 € |
| Unit Price without VAT: | 3,80095 € |
|---|---|
| Unit Price with VAT: | 4,52313 € |

